Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
GX | |
1200 | |
ROMLess | |
System-On-Chip | |
Microprocessor | |
0 | |
90 | |
SPI/UART/USB | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
5 | |
0 | |
No | |
Befestigung | Surface Mount |
Verpackungsbreite | 24.5 |
Verpackungslänge | 24.5 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA |
Leitungsform | Ball |
Have access to memory and solid graphics by implementing this GE412HIYJ44JB application processor from AMD (Advanced Micro Devices) into a device. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 1200 MHz. It has romless program memory. This device utilizes 28nm technology.