Compliant | |
5A992c. | |
LTB | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 24.5 mm |
Verpackungslänge | 24.5 mm |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA |
Leitungsform | Ball |
Ensure that all of your device's processing needs are met with the GE412TIYJ44JB application processor, developed by AMD (Advanced Micro Devices). This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 1200 MHz. This device utilizes 28nm technology. It has romless program memory.