Mean Well EnterprisesGEM12I05-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 5V 2.4A 12W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2.4 | |
12 | |
5656VDC | |
1% | |
5% | |
60(Max)@230VAC | |
0.4@115VAC|0.2@230VAC | |
47 to 63 | |
500@230VAC | |
80(Typ) | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
60mV(Max) | |
Overload|Short Circuit|Over Voltage | |
-20 | |
70 | |
Carton | |
118 | |
Befestigung | Plug in |
Verpackungshöhe | 48.5 mm |
Verpackungsbreite | 39 mm |
Verpackungslänge | 73.9 mm |