Meist Gesucht
AMDGET40RFSB12GVEMikroprozessor
MPU AMD G-Series RISC 64bit 1GHz 413-Pin UBGA
Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
AMD G-Series | |
RISC | |
x86 | |
1 | |
64 | |
1000 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Befestigung | Surface Mount |
Verpackungsbreite | 19 |
Verpackungslänge | 19 |
Leiterplatte geändert | 413 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | UBGA |
413 | |
Leitungsform | Ball |
Easily change the needs for your system by using this GET40RFSB12GVE microprocessor manufactured by AMD (Advanced Micro Devices). 1000 MHz is its maximum speed.