VishayGF1A-E3/67AGleichrichter

Diode Switching 50V 1A 2-Pin DO-214BA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode GF1A-E3/67A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Auf Lager: 14.220 Stück

Regional Inventory: 6.720

    Total0,19 €Price for 1

    6.720 auf Lager: morgen versandbereit

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      China
         
      • Price: 0,1859 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 5.220 Stück
      • Price: 0,1859 €
    • (1500)

      morgen versandbereit

      Increment:
      1500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2415+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 1.500 Stück
      • Price: 0,1185 €
    • (1500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2425+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,1257 €