HoneywellGKEA01LSchalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Implement safety measures in your device by monitoring the position of the guard with this dual entry key operated GKEA01L safety interlock switch from Honeywell. It has a SPST/SPST configuration. This device has a maximum current rating of 6 A @ 120VAC. GKEA01L is housed in plastic. This item should be stored between -40 °C and 85 °C. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GKEA01L safety interlock has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.