HoneywellGKNC30Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This door interlock GKNC30 safety interlock switch from Honeywell allows you to add safety measures to your device. It has a 3PST configuration. GKNC30 is housed in plastic. This safety interlock has an operating temperature range of -25 °C to 85 °C. The GKNC30 safety interlock has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC.