Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
1000 | |
1 | |
700 | |
75°C/W | |
1.2 | |
175 | |
Durchmesser | 2.67(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-213AB |
2 | |
Leitungsform | No Lead |
Look no further than Vishay's GL41M-E3/96 rectifier, the perfect tool to use when designing an alternating to direct current switching device. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
EDA / CAD Models |