VishayGMF05C-HSF-GS08ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 12.5Vc 6-Pin LLP-75 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 1.65(Max) |
Leiterplatte geändert | 6 |
Lieferantenverpackung | LLP-75 |
6 |
This tvs GMF05C-HSF-GS08 ESD protection device from Vishay is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 150 pF. It is made in a quint configuration.
EDA / CAD Models |