PHOENIX CONTACTGMSTBA 2.5/ 3-G-7.62Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
3 | |
1 | |
Solder | |
7.62 | |
Right Angle | |
12 | |
630V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.4 | |
22.86 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded GMSTBA 2.5/ 3-G-7.62 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 630 V. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. GMSTBA 2.5/ 3-G-7.62 is housed in green polyamide. This product is 22.86 mm long, 8.6 mm tall and 12 mm deep.