C&KGP11MABEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this GP11MABE push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GP11MABE push switch has a PC pin termination style. This product is 7.55 mm long, 5.46 mm tall and 8.99 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.