C&KGP12MCBEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Have complete control of the state of your design by implementing this GP12MCBE push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The GP12MCBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 4.5 mm long, 5.79 mm tall and 8.99 mm deep.