C&KGP12MSCBEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this GP12MSCBE push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The GP12MSCBE push switch has a gull wing termination style. This product is 7.04 mm long, 5.84 mm tall and 8.99 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.