Mean Well EnterprisesGP25B13D-R1BExterner steckbarer Adapter
Plug-In Adapter Triple-OUT 5V/12V/-12V 2.5A/1A/0.3A 28W Carton
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
Desktop Adapter | |
AC/DC | |
3 | |
Fixed | |
5|12|-12 | |
2.5|1|0.3 | |
28 | |
4242VDC | |
1% | |
5%|3% | |
60(Max)@230VAC | |
0.8@100VAC|0.4@230VAC | |
47 to 63 | |
1200@115VAC | |
80(Typ) | |
IEC 320 C8 | |
Black | |
DIN Male | |
Yes | |
60mV(Max)|120mV(Max)|50mV(Max) | |
Overload|Over Voltage | |
-20 | |
70 | |
Carton | |
300 | |
Befestigung | Desktop |
Verpackungshöhe | 36 mm |
Verpackungsbreite | 67 mm |
Verpackungslänge | 107.5 mm |