Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 7.95 |
Verpackungsbreite | 7 |
Verpackungslänge | 13.6 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP |
14 | |
Leitungsform | Through Hole |
Never worry about not being able to sense physical changes again by implementing this GP2Y0D810Z0F specialized sensor from Sharp Electronics. This part has a temperature range of -10 °C to 60 °C.
EDA / CAD Models |