SamtecGRF1-J-P-02-E-RA-TH1RF-Steckverbinder
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for any cable need, this rf system GRF1-J-P-02-E-RA-TH1 RF connector from Samtec will bring a strong connection to your transmission line so you do not have to worry again. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. This product is 5.2 mm tall. It uses the solder termination method.