SamtecGRF1-J-P-06-E-ST-TH1-ERF-Steckverbinder

Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube

A low impedance means lower resistance levels for easier data transfer, this rf system GRF1-J-P-06-E-ST-TH1-E RF connector from Samtec will do just that while giving you protection. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. This product is 42.2 mm long, 4.6 mm tall and 5 mm deep. It uses the solder termination method.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    4 Wochen
    • Price: