SamtecGRF1-P-P-02-E-ST-TH1RF-Steckverbinder

Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube

Ideal for any cable need, this rf system GRF1-P-P-02-E-ST-TH1 RF connector from Samtec will bring a strong connection to your transmission line so you do not have to worry again. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. It uses the solder termination method. This product is 10 mm long, 4.46 mm tall and 5 mm deep.

58 Stück: Versand in vsl. 17 Tagen

    Total2,77 €Price for 1

    • Versand in vsl. 17 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      4 Wochen
      • In Stock: 58 Stück
      • Price: 2,7661 €