SamtecGRF1-P-P-08-E-ST-TH1RF-Steckverbinder
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The rf system GRF1-P-P-08-E-ST-TH1 RF connector from Samtec will make sure your RF components are shielded properly when connected. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. It uses the solder termination method. This product is 40 mm long, 4.46 mm tall and 5 mm deep.