C&KGS02MSABESchiebeschalter
Switch Slide OFF ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPST | |
OFF ON | |
0.4@20VAC 20VDC | |
500Vrms | |
1000 | |
<50 | |
40000 | |
40000 | |
Surface Mount | |
Gull Wing | |
2 | |
Actuator/Construction/Terminals | |
N/A/N/A/Epoxy | |
Glass/Nylon 4/6 | |
Glass/Nylon 4/6 | |
Right Angle | |
-40 | |
85 | |
Tape and Reel | |
Ultra-Miniature | |
N/A | |
7.01 | |
N/A | |
5.46 |
The GS02MSABE slide switch from C&K Components makes turning on or off your circuit a piece of cake. It has a SPST configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GS02MSABE slide switch has a gull wing termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.46 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
EDA / CAD Models |