Mean Well EnterprisesGS15U-8P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 48V 0.31A 15W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
48 | |
0.31 | |
15 | |
3000VAC | |
0.5% | |
2% | |
50(Max)@230VAC | |
0.5@100VAC | |
47 to 63 | |
3000 | |
87(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
240mV(Max) | |
Overload|Over Voltage | |
0 | |
50 | |
Carton | |
150 | |
Befestigung | Plug in |
Verpackungshöhe | 50 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 71 mm |
Use electrical sub-system energy to power your electronic devices using a switching GS15U-8P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.31 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 15 W. This part has a temperature range of 0 °C to 50 °C.