VishayGSD2004WS-E3-08Gleichrichter
Diode Small Signal Switching 300V 0.225A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
0.1 | |
Single | |
Active | |
-65 | |
150 | |
240 | |
0.225 | |
1@0.1A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 1.5(Max) |
Verpackungslänge | 1.95(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode GSD2004WS-E3-08 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.225 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |