Mean Well EnterprisesGSM18U12-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 12V 1.5A 18W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Plug in |
Verpackungshöhe | 33 mm |
Verpackungsbreite | 54 mm |
Verpackungslänge | 79 mm |
Thanks to Mean-Well USA, Inc.'s GSM18U12-P1J portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets. This part's single output can handle a current up to 1.5 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 18 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.