Mean Well EnterprisesGSM40A05-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 5V 5A 25W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
5 | |
5 | |
25 | |
4000VAC | |
1% | |
5% | |
60@230VAC | |
0.5(Typ)@230VAC|1(Typ)@115VAC | |
47 to 63 | |
50@230VAC | |
81(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
100mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
290 | |
Befestigung | Desktop |
Verpackungshöhe | 31.5 |
Verpackungsbreite | 50 |
Verpackungslänge | 125 |
Use electrical sub-system energy to power your electronic devices using a switching GSM40A05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 25 W. This part has a temperature range of -30 °C to 60 °C.