Mean Well EnterprisesGSM40A07-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 7.5V 5.34A 40W Medical
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
7.5 | |
5.34 | |
40 | |
4000VAC | |
1% | |
5% | |
60@230VAC | |
0.5(Typ)@230VAC|1(Typ)@115VAC | |
47 to 63 | |
50@230VAC | |
85.5(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
100mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
290 | |
Befestigung | Desktop |
Verpackungshöhe | 31.5 |
Verpackungsbreite | 50 |
Verpackungslänge | 125 |