VishayGSOT05-G3-08ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5V 16Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
16@8/20us | |
10 | |
480@8/20us | |
350 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.43(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs GSOT05-G3-08 ESD protection device from Vishay for superior protection. This device's maximum clamping voltage is 16 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 350 pF.
EDA / CAD Models |