VishayGSOT24-E3-08ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 24V 47Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
24 | |
47@8/20us | |
1 | |
235@8/20us | |
80 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.43(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs GSOT24-E3-08 ESD protection device from Vishay. This device's maximum clamping voltage is 47 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 80 pF.
EDA / CAD Models |