VishayGSOT24C-G3-08ESE-Entstörer

ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R

Even low voltage discharges can cause damage to electronic components so get this tvs GSOT24C-G3-08 ESD protection device from Vishay for added protection. This device's maximum clamping voltage is 47 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 80 pF.

Import TariffMay apply to this part

11.739 Stück: heute versandbereit

This item has been discontinued

    Total0,10 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      11739
      Country Of origin:
      China
         
      • Price: 0,0969 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 11.739 Stück
      • Price: 0,0969 €