VishayGSOT36-HE3-08ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 36V 71Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.43(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs GSOT36-HE3-08 ESD protection device from Vishay. This device's maximum clamping voltage is 71 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 65 pF. It is made in a single configuration.
EDA / CAD Models |