VishayGSOT36C-HE3-08ESE-Entstörer
ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
36 | |
71@8/20us | |
3.5@8/20us | |
1 | |
252@8/20us | |
65 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.43(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This tvs GSOT36C-HE3-08 ESD protection device from Vishay protects against electrostatic discharge. This device's maximum clamping voltage is 71 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 65 pF.
EDA / CAD Models |