Mean Well EnterprisesGST160A15-R7BExterner steckbarer Adapter
Plug-In Adapter Single-OUT 15V 9.6A 144W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 35 mm |
Verpackungsbreite | 72 mm |
Verpackungslänge | 175 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST160A15-R7B portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 9.6 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 15 V and maximum output power of 144 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.