Mean Well EnterprisesGST18B12-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 12V 1.5A 18W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
1.5 | |
18 | |
4242VDC | |
1% | |
3% | |
65(Max)@230VAC | |
0.3@230VAC|0.5@115VAC | |
47 to 63 | |
1500@115VAC | |
86(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
191.5 | |
Befestigung | Desktop |
Verpackungshöhe | 33 |
Verpackungsbreite | 54 |
Verpackungslänge | 79 |
Use electrical sub-system energy to power your electronic devices using a switching GST18B12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 18 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.