Mean Well EnterprisesGST25A12-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 12V 2.08A 25W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 36 mm |
Verpackungsbreite | 54 mm |
Verpackungslänge | 93 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST25A12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.08 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 25 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.