Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
18 | |
1.38 | |
25 | |
4242VDC | |
1% | |
3% | |
65(Max)@230VAC | |
0.35@230VAC|0.6@115VAC | |
47 to 63 | |
1500@115VAC | |
87(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
100mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
209 | |
Befestigung | Desktop |
Verpackungshöhe | 36 |
Verpackungsbreite | 54 |
Verpackungslänge | 93 |