Mean Well EnterprisesGST25A28-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 28V 0.89A 25W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 36 mm |
Verpackungsbreite | 54 mm |
Verpackungslänge | 93 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST25A28-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.89 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 28 V and maximum output power of 25 W. This part has a temperature range of -30 °C to 70 °C.