Mean Well EnterprisesGST40A24-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 1.67A 40W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.67 | |
40 | |
3000VAC | |
1% | |
2.5% | |
65(Max)@230VAC | |
1(Typ)@115VAC|0.5(Typ)@230VAC | |
47 to 63 | |
50@230VAC | |
90(Typ) | |
IEC 320 C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
150mV(Max) | |
Overload|Over Voltage | |
-30 | |
70 | |
280 | |
Befestigung | Desktop |
Verpackungshöhe | 31.5 mm |
Verpackungsbreite | 50 mm |
Verpackungslänge | 125 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GST40A24-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.67 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 40 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.