Mean Well EnterprisesGST60A07-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 7.5V 6A 45W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
7.5 | |
6 | |
45 | |
3000VAC | |
1% | |
5% | |
65(Max)@230VAC | |
1.4(Typ)@115VAC | |
47 to 63 | |
50@230VAC | |
88.5(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
120mV(Max) | |
Over Temperature|Over Voltage|Overload|Short Circuit | |
-30 | |
70 | |
305 | |
Befestigung | Desktop |
Verpackungshöhe | 31.5 |
Verpackungsbreite | 50 |
Verpackungslänge | 125 |
Use electrical sub-system energy to power your electronic devices using a regulated GST60A07-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 6 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 7.5 V and maximum output power of 45 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.