Mean Well EnterprisesGST90A48-P1MExterner steckbarer Adapter
Plug-In Adapter Single-OUT 48V 1.87A 90W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 32 mm |
Verpackungsbreite | 60 mm |
Verpackungslänge | 145 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST90A48-P1M portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.87 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 90 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.