C&KGT11MCBEKippschalter
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
500Vrms | |
1000 | |
<50 | |
40000 | |
40000 | |
3.81 | |
1 | |
PC Mount | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
O-Ring/Epoxy | |
Actuator/Terminals | |
O-Ring/Epoxy | |
Glass/Nylon 4/6 | |
Glass/Nylon 4/6 | |
Straight | |
-30 | |
85 | |
Bulk | |
Ultra-Miniature | |
7.01 | |
1.6 | |
4.5 | |
5.79 | |
N/A | |
7.01 | |
4.5 | |
11.2 | |
2 |
With this sealed GT11MCBE toggle switch from C&K Components you can toggle on or off various components of your application. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The GT11MCBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 7.01 mm long, 11.2 mm tall and 4.5 mm deep.