Meist Gesucht
LongThink Technology (HK) LimitedGT202-GI3013802.11 Drahtloses LAN
Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
IEEE 802.11b/g/n | |
Module | |
13 | |
10000 | |
Single Mode | |
2412 | |
2484 | |
-64dBm@135Mbps|-68dBm@54Mbps|-82dBm@11Mbps|-85dBm@6.5Mbps|-85dBm@6Mbps | |
GPIO/SPI/UART | |
18dBm(Typ) | |
2.97 | |
3.3 | |
3.63 | |
Microcontroller | |
External | |
Yes | |
No | |
TKIP/WAPI/WEP/WPA/WPA2/WPS | |
IPv4/IPv6 | |
-40 | |
85 | |
Industrial |