AmphenolGTC06A18-1SSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this GTC06A-18-1S connector from Amphenol. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. It has a straight body orientation. It uses the crimp termination method. This product is 60 mm long with a diameter of 36.5 mm. This circular connector has an operating temperature of -55 to 125 °C.