NXP SemiconductorsGTL2002DP,118Pegelwandlern

Voltage Level Translator GTL/GTL+ to LVTTL/TTL 2-CH Bidirectional 8-Pin TSSOP T/R Automotive AEC-Q100

Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' GTL2002DP,118 level translator is the perfect solution for you. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.