NKK SwitchesGW12LCHWippschalter
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Paddle | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
Red | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.75 | |
2.54 | |
Terminals/N/A | |
Epoxy/Ring(Nitrile Butadiene Rubber) | |
Glass Fiber/Polyamide | |
Red | |
Right Angle | |
-30 | |
85 | |
7.5 | |
7.68 | |
5.4 | |
7.5 | |
11.68 | |
5.4 | |
3.8 | |
3 |
Implementing this GW12LCH rocker switch from NKK Switches will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GW12LCH rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 5.4 mm tall and 11.68 mm deep.