NKK SwitchesGW12LCPWippschalter
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Implementing this GW12LCP rocker switch from NKK Switches will give the user complete control. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The GW12LCP rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 10.8 mm tall and 5 mm deep.