NKK SwitchesGW12LJPDWippschalter
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Paddle | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
Clear | |
1 | |
Through Hole | |
PC Pins | |
3 | |
2.6 | |
2.54 | |
Amber | |
Ring(Nitrile Butadiene Rubber) | |
Glass Fiber/Polyamide | |
Clear | |
Straight | |
-25 | |
55 | |
7.5 | |
5 | |
7 | |
7.5 | |
5 | |
10.8 | |
3 | |
3.8 |
Do you need a safe way to turn off and on your device? Use this GW12LJPD rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -25 °C to 55 °C. The GW12LJPD rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 10.8 mm tall and 5 mm deep.