NKK SwitchesGW12RCPWippschalter
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
Red | |
1 | |
Through Hole | |
PC Pins | |
3 | |
2.6 | |
2.54 | |
Terminals/N/A | |
Epoxy/Ring(Nitrile Butadiene Rubber) | |
Glass Fiber/Polyamide | |
Red | |
Straight | |
-30 | |
85 | |
7.5 | |
5 | |
7 | |
7.5 | |
5 | |
9.3 | |
3 | |
2.3 |
This GW12RCP rocker switch from NKK Switches will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GW12RCP rocker switch panel has a PC pin termination style. This product is 7.5 mm long, 9.3 mm tall and 5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.