C&KH1011U2F205NQSchlüsselschalter
Switch Key Lock ON ON SPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this tumbler lock H1011U2F205NQ Keylock switch from C&K Components to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 12 A @ 125VAC. This switch key has an operating temperature range of -30 °C to 85 °C. The H1011U2F205NQ switch key has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 22.35 mm long, 42.21 mm tall and 22.35 mm deep.