Pulse Electronics CorporationH1081Telecom, Übertrager
Telecom Transformer 1:1.414/1:1 16 Terminal Gull Wing SMD
Not Compliant | |
EAR99 | |
Obsolete | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
10/100Base-TX Single Port Transformer | |
1:1.414/1:1 | |
1500Vrms | |
-34@100MHz | |
-11@80MHz | |
-2@0.1MHz to 100MHz | |
Gull Wing | |
Surface Mount | |
16 | |
0 | |
70 | |
Tube | |
25.4 | |
12.7 | |
5.84 |
Bring old telecommunication systems to modern times by implementing this H1081 telecom transformer by Pulse for faster speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This device comes in tube packaging. This product is 25.4 mm long, 5.84 mm tall and 12.7 mm deep. It has a turn ratio of 1:1.414/1:1. It also has a 10/100base-tx single port transformer.