Pulse Electronics CorporationH2005ANLTelecom, Übertrager

Telecom Transformer 1:1 3.5Ohm Prim. DCR 24 Terminal Gull Wing SMD

Never worry about slow telecommunication speeds again with this H2005ANL telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This device comes in tube packaging. This product is 12.95 mm long, 7.11 mm tall and 15.24 mm deep. It also has a power over ethernet transformer. It has a turn ratio of 1:1. The maximum DCR on the primary side is 3.5 Ohm.

Import TariffMay apply to this part

Auf Lager: 318 Stück

Regional Inventory: 3

    Total8,91 €Price for 3

    3 auf Lager: Versand in vsl. 10 Tagen

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1305+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 2,9698 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 315 Stück
      • Price: 2,6834 €