TE ConnectivityH8267KBDAWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 267K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Conformal Coated AXL Bandoliered
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
267K | |
0.1% | |
350 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bandoliered | |
N/A | |
Cylindrical | |
N/A | |
2.5 | |
7.2 | |
N/R | |
N/R | |
0.24 | |
0.6 | |
30 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |